Metz Connect 1105020870 Signal Converter 230V AC Potential Isolator

MPN
1105020870
Brand
Metz Connect
EAN-13
4251394629421
Order Code
09-9565
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £69.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Metz Connect PTi-F-C12 230 V AC signal converter, model number 1105020870, is a versatile device used in control systems and automation. It functions as a temperature transducer and interface converter, providing reliable conversion and isolation of signals. Typical applications include serving as a universal converter or passive isolator in various industrial processes.
Type Signal converter
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.2mm²
Current Consumption AC: 200 mA; DC: 110mA
Dim (L x W x H) 60 x 35 x 69.30 mm
Height 69.30mm
Input signal (current) 0 - 20mA
Input signal (current) (max.) 20mA
Input signal (voltage) 0 - 10 V/DC
Input signal (voltage) (max.) 10V
Length 60mm
Load 500 Ω
Max. ambient temperature +70°C
Min. ambient temperature -20°C
Misc Attribute PTi-F-C12 230 V AC
Output (current) 0 - 20mA
Supply Voltage 0 - 10V
Width 35mm

Reviews

Be the first to submit a review

Trustpilot