Metz Connect 11050208 PTi-C12 Signal Converter 230V AC Potential Isolated

MPN
11050208
Brand
Metz Connect
EAN-13
4250184122203
Order Code
09-9564
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £111.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Metz Connect manufactures the PTi-C12 230 V AC, a signal converter that provides reliable interface solutions in control systems and automation. This versatile device functions as a temperature transducer, frequency converter, and passive isolator. Typically used in industrial settings, it enables accurate signal conversion and isolation for efficient system operations.
Type Signal converter
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.34mm²
Current Consumption AC: 200 mA; DC: 110mA
Dim (L x W x H) 60 x 35 x 69.30 mm
Height 69.30mm
Input signal (current) 0 - 20mA
Input signal (current) (max.) 20mA
Input signal (voltage) 0 - 10 V/DC
Input signal (voltage) (max.) 10V
Length 60mm
Load 500 Ω
Max. ambient temperature +70°C
Min. ambient temperature -20°C
Misc Attribute PTi-C12 230 V AC
Output (current) 0 - 20mA
Supply Voltage 0 - 10V
Width 35mm

Reviews

Be the first to submit a review

Trustpilot