Metz Connect 11050170 PT-F-C12 Signal Converter Isolates & Converts Signals

MPN
11050170
Brand
Metz Connect
EAN-13
4251394628387
Order Code
09-9562
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £71.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Metz Connect's 11050170 signal converter is designed for automation and control systems. It operates with 24 V AC/DC and functions as a versatile signal transducer and interface converter. Typically used in applications requiring signal isolation and conversion, it is suitable for filtering and transforming signals in industrial environments.
Type Signal converter
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.2mm²
Current Consumption AC: 200 mA; DC: 110mA
Dim (L x W x H) 60 x 35 x 69.30 mm
Height 69.30mm
Input signal (current) 0 - 20mA
Input signal (current) (max.) 20mA
Input signal (voltage) 0 - 10 V/DC
Input signal (voltage) (max.) 10V
Length 60mm
Load 500 Ω
Max. ambient temperature +70°C
Min. ambient temperature -20°C
Misc Attribute PT-F-C12 24 V AC/DC
Output (current) 0 - 20mA
Supply Voltage 0 - 10V
Width 35mm

Reviews

Be the first to submit a review

Trustpilot