Metz Connect 11043413 Threshold Switch 24V AC/DC 3 LEDs 1 piece

MPN
11043413
Brand
Metz Connect
EAN-13
4250184121978
Order Code
09-9557
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £61.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Metz Connect 11043413 is a threshold switch designed for monitoring purposes. It operates on 24 V AC or DC and includes three change-over contacts. Typical applications include controlling and managing electrical systems to ensure proper function and safety.
Type Threshold switch
Color Grey
Connection Screw terminal
Contact Type 3 hange-overs°C
Depth 60mm
Dim (W x H x D) 35 x 69.30 x 60mm
Height 69.30mm
IP Rating IP40
Maximum Temperature +50°C
Min. temperature -10°C
Operating Voltage 24, 24 V AC, V DC (max)
Weight 95g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot