Metz Connect 1103160522 Monitoring Relay 230V AC 2 Change-Overs

MPN
1103160522
Brand
Metz Connect
EAN-13
4250184121299
Order Code
09-9552
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £44.57 £37.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Metz Connect offers the 1103160522 monitoring relay, capable of handling a maximum of 230 V AC with two change-overs. This device is ideal for providing reliable monitoring and control in electrical circuits. Typical applications include safety systems and automation processes where constant voltage regulation is critical.
Type Monitoring relay
. emperature 0°C
Color Grey
Connection Screw terminal
Contact Type 2 hange-overs°C
Depth 95mm
Dim (W x H x D) 22.50 x 75 x 95mm
Height 75mm
IP Rating IP40
Max. operating voltage [AC] 230V
Maximum Temperature +55°C
Weight 150g
Width 22.50mm

Reviews

Be the first to submit a review

Trustpilot