Metz Connect 1103150522 Monitoring Relay 230V AC 2 Change-Overs

MPN
1103150522
Brand
Metz Connect
EAN-13
4250184121282
Order Code
09-9549
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £52.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Metz Connect monitoring relay 1103150522 operates on 230 V AC and features two change-overs. It is designed for reliable electrical monitoring and control. Common applications include automation systems and energy management.
Type Monitoring relay
. emperature 0°C
Color Grey
Connection Screw terminal
Contact Type 2 hange-overs°C
Depth 95mm
Dim (W x H x D) 22.50 x 75 x 95mm
Height 75mm
IP Rating IP40
Max. operating voltage [AC] 230V
Maximum Temperature +55°C
Weight 150g
Width 22.50mm

Reviews

Be the first to submit a review

Trustpilot