Metz Connect 11031505 Monitoring Relay 230V AC 1 Change-Over Contact

MPN
11031505
Brand
Metz Connect
EAN-13
4250184118688
Order Code
09-9548
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £85.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Metz Connect's monitoring relay 11031505 is designed for 230 V AC systems and features one change-over contact. This relay is ideal for monitoring voltage levels and ensuring system stability. Typical applications include industrial automation and electrical control systems.
Type Monitoring relay
. emperature 0°C
Color Grey
Connection Screw terminal
Contact Type 1 hange-over°C
Depth 95mm
Dim (W x H x D) 22.50 x 75 x 95mm
Height 75mm
IP Rating IP40
Max. operating voltage [AC] 230V
Maximum Temperature +55°C
Weight 150g
Width 22.50mm

Reviews

Be the first to submit a review

Trustpilot