Metz Connect 11030810 Monitoring Relay 24V AC 2 Change-Overs Level Monitor

MPN
11030810
Brand
Metz Connect
EAN-13
4250184121251
Order Code
09-9545
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £81.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Manufactured by Metz Connect, the 11030810 monitoring relay supports a maximum of 24 V AC and includes two change-overs. This relay is ideal for control and monitoring applications where reliable switching is needed. Typically used in industrial and automation settings, it ensures effective operation of electrical systems.
Type Monitoring relay
. emperature 0°C
Color Grey
Connection Screw terminal
Contact Type 2 hange-overs°C
Depth 95mm
Dim (W x H x D) 22.50 x 75 x 95mm
Height 75mm
IP Rating IP40
Max. operating voltage [AC] 24V
Maximum Temperature +55°C
Weight 300g
Width 22.50mm

Reviews

Be the first to submit a review

Trustpilot