Metz Connect 11030805 Monitoring Relay Level/Leak Detection 230V AC

MPN
11030805
Brand
Metz Connect
EAN-13
4250184121244
Order Code
09-9544
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £137.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Metz Connect monitoring relay 11030805 operates at a maximum of 230 V AC and features two change-overs. It is designed for reliable voltage monitoring applications. This relay is typically used in electrical control panels to ensure system stability.
Type Monitoring relay
. emperature 0°C
Color Grey
Connection Screw terminal
Contact Type 2 hange-overs°C
Depth 95mm
Dim (W x H x D) 22.50 x 75 x 95mm
Height 75mm
IP Rating IP40
Max. operating voltage [AC] 230V
Maximum Temperature +55°C
Weight 300g
Width 22.50mm

Reviews

Be the first to submit a review

Trustpilot