Metz Connect 110292032215 Monitoring Relay 400V AC 2 Change-Overs

MPN
110292032215
Brand
Metz Connect
EAN-13
4250184118176
Order Code
09-9538
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £51.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Metz Connect is the manufacturer of the monitoring relay, model number 110292032215, which operates at a maximum of 400 V AC. This relay features two change-over contacts for efficient circuit control. It is typically used in applications requiring voltage monitoring and automation systems.
Type Monitoring relay
. emperature 0°C
Color Grey
Connection Screw terminal
Contact Type 2 hange-overs°C
Depth 95mm
Dim (W x H x D) 22.50 x 75 x 95mm
Height 75mm
IP Rating IP40
Max. operating voltage [AC] 400V
Maximum Temperature +55°C
Weight 120g
Width 22.50mm

Reviews

Be the first to submit a review

Trustpilot