Metz Connect 11028313 Fan Timer Relay 24 V AC/DC Adjustable Control

MPN
11028313
Brand
Metz Connect
EAN-13
4250184121060
Order Code
09-9537
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £67.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Metz Connect offers the 11028313 fan timer relay, designed for efficient time control in electrical systems. This monitoring relay operates on 24 V AC and V DC (max), ensuring versatile application. It is typically used in fan management systems to optimise operation and longevity.
Type Fan timer relay
Colour Grey
Connection Screw terminal
Depth 95mm
Dim (W x H x D) 22.50 x 75 x 95 mm
Height 75mm
IP Rating IP40
Maximum Temperature +55°C
Min. temperature -5°C
Operating Voltage 24, 24 V AC, V DC (max)
Weight 150g
Width 22.50mm

Reviews

Be the first to submit a review

Trustpilot