Metz Connect 1102740570 Monitoring Relay 230V AC 2 Change-Overs

MPN
1102740570
Brand
Metz Connect
EAN-13
4251394620497
Order Code
09-9530
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £195.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Metz Connect's monitoring relay 1102740570 operates at 230 V AC with a maximum of two change-overs. It ensures reliable monitoring in electrical systems. Typical applications include automation and control panels where precise monitoring is essential.
Type Monitoring relay
Color Grey
Connection Spring-loaded terminal
Contact Type 2 hange-overs°C
Depth 60mm
Dim (W x H x D) 50 x 69.30 x 60mm
Height 69.30mm
IP Rating IP40
Max. operating voltage [AC] 230V
Maximum Temperature +55°C
Min. temperature -5°C
Weight 200g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot