Metz Connect 11027405 Monitoring Relay 230V AC 2 Change-overs 7-Segment Display

MPN
11027405
Brand
Metz Connect
EAN-13
4250184120995
Order Code
09-9529
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £100.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Metz Connect 11027405 is a monitoring relay designed for 230 V AC applications with two change-over contacts. It is ideal for overseeing electrical circuits and ensuring system reliability. This monitoring relay is commonly used in automation control and safety systems.
Type Monitoring relay
Color Grey
Connection Screw terminal
Contact Type 2 hange-overs°C
Depth 60mm
Dim (W x H x D) 50 x 69.30 x 60mm
Height 69.30mm
IP Rating IP40
Max. operating voltage [AC] 230V
Maximum Temperature +55°C
Min. temperature -5°C
Weight 200g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot