Metz Connect 110271 Monitoring Relay 230V AC 2-Change-overs 1 piece

MPN
110271
Brand
Metz Connect
EAN-13
4250184120964
Order Code
09-9525
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £90.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Metz Connect 110271 monitoring relay operates at 230 V AC and features two change-overs. This device ensures reliable electrical monitoring in various circuit applications. It is typically used in automation and control systems to monitor voltage levels.
Type Monitoring relay
Color Grey
Connection Screw terminal
Contact Type 2 hange-overs°C
Depth 60mm
Dim (W x H x D) 35 x 69.30 x 60mm
Height 69.30mm
IP Rating IP40
Max. operating voltage [AC] 230V
Maximum Temperature +55°C
Min. temperature -5°C
Weight 110g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot