Metz Connect 110185 Relay Socket 14-Pin Spring-Cage for MC274 Industrial

MPN
110185
Brand
Metz Connect
EAN-13
4250184120483
Order Code
09-9523
Country of Origin
Italy
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Metz Connect manufactures the 110185 monitoring relay, which operates at a maximum of 300 V AC. This device is primarily used for electrical system supervision and protection. It is suitable for applications requiring precise voltage monitoring and control.
Type Base
Connection Spring-loaded terminal
Depth 42.65mm
Dim (W x H x D) 31 x 95.35 x 42.65 mm
Factory colour Black
Height 95.35mm
IP Rating IP20
Max. operating voltage 300V AC
Maximum Temperature +55°C
Min. temperature 0°C
Weight 88g
Width 31mm

Reviews

Be the first to submit a review

Trustpilot