Metz Connect 110178 Relay Socket DIN Rail Mounting for 14-pin Relays

MPN
110178
Brand
Metz Connect
EAN-13
4250184118183
Order Code
09-9520
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Metz Connect 110178 is a monitoring relay designed for use in AC circuits with a maximum of 300 V. This device reliably monitors electrical parameters, ensuring system safety and stability. It is typically used in industrial and commercial applications to prevent malfunctions and equipment damage.
Type Base
Connection Screw terminal
Depth 42.60mm
Dim (W x H x D) 27.20 x 75 x 42.60 mm
Factory colour Black
Height 75mm
IP Rating IP20
Max. operating voltage 300V AC
Maximum Temperature +55°C
Min. temperature 0°C
Weight 56g
Width 27.20mm

Reviews

Be the first to submit a review

Trustpilot