Christmas Opening Hours and Delivery Dates here

Metz Connect 11016141280517 RSDw-E10 Star Delta Relay 230V Adjustable

Order Code:

09-9518

Brand: Metz Connect MPN: 11016141280517 EAN-13: 4250184120391
Qty Unit Price (Ex VAT)
1+ £44.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 11/01/2026

Metz Connect manufactures the 11016141280517 RSDw-E10, a Star delta relay that operates on 230 V AC. This multifunction relay includes a time delay feature and is designed for rail mounting, making it suitable for industrial motor control applications. It is ideal for use as a staircase light switch or in other scenarios requiring precise timing and power management.
Type Star delta relay
Contact Configuration 1 change-over
Connection Screw terminal
Depth 90mm
Dim (W x H x D) 22.50 x 70 x 90 mm
Height 70mm
IP Rating IP40
Max. operating voltage 230V AC
Max. temperature +50°C
Min. temperature -10°C
Misc Attribute RSDw-E10
Switching current (max.) 6A
Switching voltage (max.) 250V AC
Width 22.50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot