Christmas Opening Hours and Delivery Dates here

Metz Connect 11016005270517 RSD-E10 Star Delta Relay 230V AC 50ms

Order Code:

09-9515

Brand: Metz Connect MPN: 11016005270517 EAN-13: 4250184120360
Qty Unit Price (Ex VAT)
1+ £44.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 11/01/2026

The Metz Connect 11016005270517 RSD-E10 star delta relay is a multifunction relay designed for 230 V AC applications, featuring two change-over contacts. This DIN rail mount relay is commonly used in motor control panels to reduce the starting current of motors. Its time delay functionality aids in the smooth operation of the motor starting sequence.
Type Star delta relay
Contact Configuration 2 change-overs
Connection Screw terminal
Depth 90mm
Dim (W x H x D) 22.50 x 70 x 90 mm
Height 70mm
IP Rating IP40
Max. operating voltage 230V AC
Max. temperature +50°C
Min. temperature -10°C
Misc Attribute RSD-E10
Switching current (max.) 6A
Switching voltage (max.) 250V AC
Width 22.50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot