Metz Connect 110149 2-Wire Sensor M18 Thread 5-60V DC Nickel-Plated

MPN
110149
Brand
Metz Connect
EAN-13
4250184120285
Order Code
09-9510
Country of Origin
Indonesia
Qty Unit Price (Ex VAT)
1+ £44.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Metz Connect manufactures the 110149 device, a 2-wire sensor suitable for DC voltages from 5 to 60 volts. This monitoring relay features robust reliability for voltage detection and protection tasks. It is commonly used in industrial automation and electrical installations to ensure safe and efficient operation.
Type 2-wire sensor
Max. operating voltage 60V DC
Min. operating voltage 5V DC
Operating Voltage 5 - 60 V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot