Metz Connect 110017101407 Plug-in Relay 24V AC 7A 4 Change-Overs LED

MPN
110017101407
Brand
Metz Connect
EAN-13
4251122194887
Order Code
09-9508
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Metz Connect manufactures the 110017101407 plug-in relay, which operates at 24 V AC and supports up to 7 A with 4 change-overs. This versatile relay is suitable for PCB mount applications, offering compact and reliable switching solutions. It is typically used in automation systems, control cabinets, and various electronic circuits.
Coil Voltage 24V AC
Contact Configuration 4CO (4PDT)
Switching Current 7A
Colour Grey
Connection Connector
Depth 27.40mm
Dimensions (W x H x D) 21 x 35.50 x 27.40 mm
Height 35.50mm
Max. switching capacity 1500VA
Maximum Temperature +55°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Switching Voltage Max 250V AC
Type Plug-in relay
Weight 35g
Width 21mm

Reviews

Be the first to submit a review

Trustpilot