Metz Connect 110017051407 Relay 230V 7A 4 Change-overs LED Indicator

MPN
110017051407
Brand
Metz Connect
EAN-13
4251122194894
Order Code
09-9507
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Metz Connect 110017051407 is a plug-in relay capable of handling 230 V AC and 7 A with 4 change-over contacts. It is commonly used in both PCB mount and printed circuit board applications. Typical applications include automation systems, switching devices, and control panels.
Coil Voltage 230V AC
Contact Configuration 4CO (4PDT)
Switching Current 7A
Colour Grey
Connection Connector
Depth 27.40mm
Dimensions (W x H x D) 21 x 35.50 x 27.40 mm
Height 35.50mm
Max. switching capacity 1500VA
Maximum Temperature +55°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Switching Voltage Max 250V AC
Type Plug-in relay
Weight 35g
Width 21mm

Reviews

Be the first to submit a review

Trustpilot