Mettex MBS 90-25.0 Sleeving Braid 90-25.0mm 10m Reel

Mettex MBS 90-25.0 Sleeving Braid 90-25.0mm 10m Reel

MPN
MBS 90-25.0
Brand
Mettex
Order Code
03-1907

Discontinued


To provide sensitive cables with an EMC screen to shield them against electromagnetic, electrostatic and radio frequency interference.


  • Supplied as 90-25.0mm
  • Typical markets: Defence and Aerospace, transportation, electronics and communication, cable harness and assembly makers
  • Excellent expansion ratios
  • Supplied on removable PVC former
  • Material: Electro tin-plated copper
  • Supplied on reels of 10m
Sleeve Diameter 28mm
Colour Silver
Length 10m
Material Tinned Copper
Type Metal sleeving

Trustpilot