Christmas Opening Hours and Delivery Dates here
Mettex MBS 90-12.5 Sleeving Braid 90-12.5mm 10m Reel

Mettex MBS 90-12.5 Sleeving Braid 90-12.5mm 10m Reel

Order Code:

03-1905

Brand: Mettex MPN: MBS 90-12.5

Discontinued


To provide sensitive cables with an EMC screen to shield them against electromagnetic, electrostatic and radio frequency interference.


  • Supplied as 90-12.5mm
  • Typical markets: Defence and Aerospace, transportation, electronics and communication, cable harness and assembly makers
  • Excellent expansion ratios
  • Supplied on removable PVC former
  • Material: Electro tin-plated copper
  • Supplied on reels of 10m
Sleeve Diameter 13mm
Colour Silver
Length 10000mm

Trustpilot