Christmas Opening Hours and Delivery Dates here
Mettex FLB10-90 Flat Braid Flb 10-90 25m Reel

Mettex FLB10-90 Flat Braid Flb 10-90 25m Reel

Order Code:

03-1929

Brand: Mettex MPN: FLB10-90

Discontinued


Flat tinned copper braid, that is suitable where conditions of vibration or movement are likely to be present. The tight bend radius makes it ideal where alignment problems exist or where space restrictions apply.


  • Supplied as 10-90mm width
  • Material: Electro tin-plated copper
  • Supplied on reels of 25m
Sleeve Diameter 90mm
Colour Silver
Length 25000mm

Trustpilot