Metrel MI 3115 ST Network Diagnostics 1500V PV System Tester Touchscreen

MPN
MI 3115 ST
Brand
Metrel
EAN-13
3831063440222
Order Code
09-9478
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £5098.70 £4758.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 10/11/2026

The Metrel MI 3115 ST is a mains tester designed for power grid diagnostics. It features comprehensive network diagnostics, enabling accurate measurement and analysis. Typical applications include testing electrical installations and ensuring compliance with safety standards.
Type Network diagnostics
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 420 x 180 x 330 mm
Height 330mm
Length 420mm
Reading Category CAT II 300 V
Weight 6.8kg
Width 180mm

Reviews

Be the first to submit a review

Trustpilot