Metrel MD 9273 Clamp Meter Digital Bluetooth TRMS VFD Filter

MPN
MD 9273
Brand
Metrel
EAN-13
3831063432401
Order Code
09-9477
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £483.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Metrel 20992998 Clamp Meter Digital is a versatile device that functions as a multimeter, voltmeter, and ammeter. Featuring capabilities for voltage reading and frequency testing, it serves as a comprehensive tool for electrical diagnostics. Typical applications include testing and measuring electrical circuits, making it ideal for electricians and maintenance professionals.
Type Clamp meter
Maximum AC Current Measurement 100A
A AC reading range (min.) 40mA
Calibrated to Manufacturer's standards (no certificate)
Current reading AC
Dimensions (L x W x H) 190 x 60 x 43 mm
Display Digital
Frequency Range 10 - 100Hz
Height 43mm
Length 190mm
Maximum DC Current Measurement 600V
Measurement type (details) True RMS
Misc Attribute 20992998
Power supply (details) 2 x AAA battery
V AC reading range (min.) 40V
Voltage metering AC/DC
Voltage reading range DC (min.) 40V
Weight 255g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot