Metrel 20993451 Test Lead 5 m Red 4 mm Banana Plugs Both Ends

MPN
20993451
Brand
Metrel
EAN-13
3831063437246
Order Code
09-9474
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £30.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Metrel A 1630 test lead, which is 5 metres long and red in colour. It features 4 mm jacks on both ends, accommodating standard connections. Ideal for electrical testing applications, this durable test lead ensures reliable performance.
Cable Length 5m
Type Test lead
Colour Red
Misc Attribute A 1630
Type A 4 mm jack
Type B 4 mm jack

Reviews

Be the first to submit a review

Trustpilot