Metrel 20993110 A 1551 Test Equipment Bag Small for Transport & Storage

MPN
20993110
Brand
Metrel
EAN-13
3831063433651
Order Code
09-9471
Country of Origin
Slovenia
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £80.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Metrel 20993110 A 1551 is a high-quality test equipment bag designed for durability and convenience. It is suitable for safely transporting and storing electrical testing equipment. This practical bag is ideal for professional technicians and engineers who require organised and secure equipment storage.
Type Test equipment bag
Colour Black
Depth 200mm
Dimensions (W x H x D) 460 x 245 x 200 mm
Height 245mm
Width 460mm

Reviews

Be the first to submit a review

Trustpilot