Metrel 20993098 A 1298 Test Probe Brown CAT II 1000V

MPN
20993098
Brand
Metrel
EAN-13
3831063420057
Order Code
09-9465
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Metrel A 1298 probe tip, coloured brown, is a reliable meter accessory used for precise electrical testing. As a replacement part, it fits seamlessly with compatible Metrel instruments to ensure accuracy. Ideal for professionals, this probe tip enhances the efficiency of measurement tasks.
Type Probe tip
Height 30mm
Length 180mm
Misc Attribute A 1298
Nominal Voltage 1000V
Weight 20g
Width 160mm

Reviews

Be the first to submit a review

Trustpilot