Metrel 20993079 A 1062 Probe Tip Green Precision Testing Tool

MPN
20993079
Brand
Metrel
EAN-13
3831063420248
Order Code
09-9464
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 5 weeks

The Metrel A 1062 Probe Tip is a green, crocodile clip designed as a meter replacement part. It is typically used for electrical measurements and diagnostics. This spare part ensures precise and reliable connections in various testing environments.
Type Probe tip
Height 30mm
Length 180mm
Misc Attribute A 1062
Weight 20g
Width 160mm

Reviews

Be the first to submit a review

Trustpilot