Metrel 20992979 A 1016 Test Probe Red 1 Piece High Precision

MPN
20992979
Brand
Metrel
EAN-13
3831063420163
Order Code
09-9454
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Manufactured by Metrel, the A 1016 test probe is a red meter spare part designed for precision testing. It features a robust build for reliable performance and easy replacement. Commonly used in electrical testing applications, it serves as an essential accessory for maintaining accurate readings.
Type Probe tip
Height 30mm
Length 180mm
Misc Attribute A 1016
Weight 20g
Width 160mm

Reviews

Be the first to submit a review

Trustpilot