Metrel 20992978 A 1014 Test Probe Black 1 Piece Precise Measurements

MPN
20992978
Brand
Metrel
EAN-13
3831063420149
Order Code
09-9453
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Metrel's A 1014 test probe tip, in black, is designed as a spare or replacement part for meters. This probe tip is an essential accessory for precise measurements and diagnostics. Typical applications include electrical testing and troubleshooting using compatible Metrel devices.
Type Probe tip
Height 30mm
Length 180mm
Misc Attribute A 1014
Weight 20g
Width 160mm

Reviews

Be the first to submit a review

Trustpilot