Metrel 20992507 A 1401 BLK Probe Tip 1 Piece High-Quality Replacement

MPN
20992507
Brand
Metrel
EAN-13
3831063426844
Order Code
09-9439
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £189.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Metrel 20992507 A 1401 BLK probe tip, which serves as a replacement part for meters. This accessory is essential for maintaining the accuracy and functionality of measuring instruments. Typical applications include electrical testing and diagnostics where precise readings are crucial.
Type Probe tip
Height 60mm
Length 100mm
Misc Attribute A 1401 BLK
Weight 500g
Width 300mm

Reviews

Be the first to submit a review

Trustpilot