Metrel 20992366 MD 9231 Clamp Meter; Digital TRMS 6000 Counts CAT IV 600V

MPN
20992366
Brand
Metrel
EAN-13
3831063425199
Order Code
09-9437
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £197.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Metrel MD 9231 Clamp Meter, characterised by a digital display of 6000 counts, is designed for rigorous CAT IV 600 V and CAT III 1000 V applications. It serves as a versatile tool combining the functions of a voltage meter, ammeter, and frequency tester, ideal for both professional and industrial use. Manufactured by Metrel, this claw meter is especially useful for accurate voltage and current measurement in complex electrical systems.
Type Clamp meter
Maximum AC Current Measurement 1000A
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 94 x 258 x 44 mm
Display Digital
Display Count 6000
Height 44mm
Length 94mm
Maximum DC Current Measurement 1000V
Misc Attribute MD 9231
Opening range of current clamps 51mm
Weight 392g
Width 258mm

Reviews

Be the first to submit a review

Trustpilot