Metrel 20992337 Non-contact Voltage Tester CAT IV 1000V Acoustic LED

MPN
20992337
Brand
Metrel
EAN-13
3831063424840
Order Code
09-9436
Country of Origin
Slovenia
Qty Unit Price (Ex VAT)
1+ £17.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Metrel MD 106 is a non-contact voltage tester designed for CAT IV 1000 V applications. It features both acoustic and LED indications for easy detection of voltage presence. Ideal for electricians, it ensures safe and efficient testing of electrical circuits without direct contact.
Maximum Voltage 1000V
Display Type LED
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 155 x 25 x 23 mm
Frequency Range 50 Hz - 60 Hz
Height 23mm
Insulation Test Voltage CAT IV
IP Rating IP65
Length 155mm
Max. frequency 60Hz
Min. frequency 50Hz
Misc Attribute MD 106
Reading Category CAT IV 1000 V
Reading Type Phase
Type Non-contact voltage tester
V AC reading range (min.) 90V
Weight 58g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot