Metrel 20992336 MD 116 Non-contact Voltage Tester CAT IV 1000V LED/Vib/Acou

Image Representative of Range

Metrel 20992336 MD 116 Non-contact Voltage Tester CAT IV 1000V LED/Vib/Acou

MPN
20992336
Brand
Metrel
EAN-13
3831063424833
Order Code
12-4781
Country of Origin
Slovenia
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £25.81 £24.44
10+ £22.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Metrel MD 116 is a non-contact voltage tester, featuring LED, vibration, and acoustic indicators, suitable for CAT IV 1000 V environments. It is widely used to safely detect voltage presence without direct contact, ensuring user safety. This tester is particularly useful in maintenance and troubleshooting tasks across various electrical installations.
Maximum Voltage 1000V
Display Type LED
Calibrated Manufacturer's standards (no certificate)
Frequency Range 40 Hz - 400 Hz
Height 25mm
Insulation Test Voltage CAT IV
IP Rating IP65
Length 160mm
Max. frequency 400Hz
Min. frequency 40Hz
Misc Attribute MD 116
Reading Category CAT IV 1000 V
Reading Type Phase
Type Non-contact voltage tester
V AC reading range (min.) 12V
Weight 45g

Reviews

Be the first to submit a review

Trustpilot