Metrel 20991924 Probe Tip A 1401 1 Piece(s) Durable High Precision

MPN
20991924
Brand
Metrel
EAN-13
3831063419716
Order Code
09-9427
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £215.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Metrel A 1401 probe tip as a meter replacement part. It features reliable durability, enhancing the precision of your measuring devices. This probe tip is ideal for maintaining or upgrading test equipment for accurate measurements.
Type Probe tip
Height 60mm
Length 100mm
Misc Attribute A 1401
Weight 500g
Width 300mm

Reviews

Be the first to submit a review

Trustpilot