Metrel 20991908 A 1064 Alligator Clips Ensure Good Electrical Contact

MPN
20991908
Brand
Metrel
EAN-13
3831063419112
Order Code
09-9425
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Metrel 20991908 A 1064 alligator clip, a durable and reliable meter accessory. This red clip is typically used for secure electrical connections in testing and measurement applications. It serves as a critical spare or replacement part for maintaining meter functionality.
Type Alligator clips
Size 180mm
Insulation Insulated
Height 30mm
Misc Attribute A 1064
Weight 20g
Width 160mm

Reviews

Be the first to submit a review

Trustpilot