Metrel 20991646 A 1309 Alligator Clip Green ensures good contact

MPN
20991646
Brand
Metrel
EAN-13
3831063415527
Order Code
09-9413
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Manufactured by Metrel, the A 1309 Crocodile Clip is a green, versatile accessory designed for use with electrical meters. It serves as an essential meter replacement part, providing secure connections for testing and measurement applications. This alligator clip is ideal for professionals requiring reliable and durable clips for electrical testing tasks.
Type Alligator clips
Size 180mm
Insulation Insulated
Height 30mm
Misc Attribute A 1309
Weight 20g
Width 160mm

Reviews

Be the first to submit a review

Trustpilot