Metrel 20991607 MI 3125 BT Electrical Tester for VDE 0100 Type B RCDs

MPN
20991607
Brand
Metrel
EAN-13
3831063415084
Order Code
09-9412
Country of Origin
Slovenia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £859.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Metrel MI 3125 BT, manufactured by Metrel, is a versatile electrical tester designed for compliance with the VDE standard 0100. It features advanced functionality for conducting a wide range of electrical safety tests, including those required by standards such as BGV A3 and DGU V regulations. This device is typically applied in testing electrical installations for both domestic and commercial purposes, ensuring safety and adherence to statutory requirements.
Type Electronic multi tester
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (with certificate)
Dimensions (L x W x H) 115 x 140 x 103 mm
Display Type Digital (LCD)
Height 103mm
IP Rating IP40
Length 115mm
Memory Yes
Memory (space) 600
Misc Attribute MI 3125 BT
Test procedure manual
Test Standards DIN IEC 60364
VDE standard 0100
Voltage Supply Battery
Weight 1.3kg
Width 140mm

Reviews

Be the first to submit a review

Trustpilot