Metrel 20991557 A 1011 Test Lead 1 Pc Durable Reliable Accurate

MPN
20991557
Brand
Metrel
EAN-13
3831063421344
Order Code
09-9411
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £47.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Metrel's 20991557 A 1011 is a universal test lead designed for meter accessories and spare parts. It includes three cables, each 1.5 metres long, and is ideal for meter replacement and maintenance. This test lead is commonly used for electrical testing in various applications.
Type Test lead
Height 30mm
Length 180mm
Misc Attribute A 1011
Weight 140g
Width 160mm

Reviews

Be the first to submit a review

Trustpilot