Metrel 20991538 MI 3123 Compact Earth Ground Meter, Finds Earthing Resistance

Image Representative of Range

Metrel 20991538 MI 3123 Compact Earth Ground Meter, Finds Earthing Resistance

MPN
20991538
Brand
Metrel
EAN-13
3831063414551
Order Code
12-4778
Country of Origin
Slovenia
Qty Unit Price (Inc VAT)
1+ £751.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Metrel's MI 3123 Earth ground meter is designed for precise earth resistance measurements. It features a robust design for reliable performance in challenging environments. The typical applications include testing earthing systems in industrial and residential installations.
Type Earth Ground Meter
Calibrated Manufacturer's standards (with certificate)
Insulation Test Voltage CAT I
IP Rating IP40
Misc Attribute MI 3123
Power supply (details) Battery 7.2V/DC, 100-240 mainsV AC
Reading range - resistance 0.0 -9999Ω
Standards EN 61557-1/-5/-10, EN61010-1, EN 61326, NIN/NIV, ÖVE E8001
Test Voltage
< 40V
Weight 0.85kg

Reviews

Be the first to submit a review

Trustpilot