Metrel 20991116 A 1154 Test Lead Black 4 m for Earthing Measurement

MPN
20991116
Brand
Metrel
EAN-13
3831063411161
Order Code
09-9397
Country of Origin
Slovenia
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £17.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Metrel A 1154 test lead, a 4-metre black spare part for meters. It serves as a meter accessory for replacements. The test lead is used in electrical testing applications.
Cable Length 4m
Type Test lead
Colour Black
Height 30mm
Length 180mm
Misc Attribute A 1154
Weight 150g
Width 160mm

Reviews

Be the first to submit a review

Trustpilot