Metrel 20991069 MI 2093 Cable Locator Detects Hidden Cables & Faults

MPN
20991069
Brand
Metrel
EAN-13
3831063410690
Order Code
09-9394
Country of Origin
Slovenia
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

    A 1191 MI 2093
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £688.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Manufactured by Metrel, the MI 2093 cable locator is an electrical cable detector known for its precision and reliability. It features advanced technology to accurately detect and trace wires and cables in various settings. This tool is ideal for electricians and technicians who need to locate hidden cables in walls or underground.
Type Cable Locator
Manufacturers Warranty 1 Year
Acoustic signal Yes
Dimensions (L x W x H) 210 x 45 x 45 mm
Display Digital
Height 45mm
Length 210mm
Misc Attribute MI 2093
Optical display Yes
Power supply (details) Transmitter: 4 AA batteries (AA), receiver: 9V pack
Transmitter dimensions 150 x 80 x 50mm
Weight 140g
Weight (transmitter) 280g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot