Metrel 20990510 A 1110 Three Phase Adapter Test Lead 1 Piece

MPN
20990510
Brand
Metrel
EAN-13
3831063405108
Order Code
09-9393
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £48.17 £41.69
10+ £39.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Metrel A 1110 test lead as a meter replacement part. It is a three-phase test cable used as an adapter for various meter testing applications. This accessory ensures accurate and reliable measurements in electrical installations.
Type Test lead
Height 115mm
Length 150mm
Misc Attribute A 1110
Weight 350g
Width 150mm

Reviews

Be the first to submit a review

Trustpilot