METALMATE® Z0317M640150 High Tensile Bolt ZP M20 x 150mm (Box 10)

MPN
Z0317M640150
Brand
METALMATE
EAN-13
5050420108515
Order Code
96-6162
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £28.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

METALMATE® High Tensile Bolts can withstand high levels of strain without losing their strength or structure. These quality-assured threaded fasteners are suitable for use in engineering, production, construction, repair and maintenance. Zinc plated for a longer-lasting finish.

3.1 Certification available.
Standard: DIN 931.

Quality assurance is extremely important to the METALMATE® brand. The entire purchasing and logistics process complies with international standards.

All METALMATE® products are sourced from accredited manufacturers to ensure that only the highest quality threaded fasteners are supplied. Our supply chain partners are subject to regular audits to ensure compliance, overall service quality and timely order fulfilment. We also insist on routine assessments so the ownership of the factory does not threaten the integrity of METALMATE®. These strict quality procedures help us to be more efficient, improve product standards and deliver excellent customer service.

These METALMATE® High Tensile Bolts have the following specification:

Size: M20 x 150mm
Finish: Zinc Plated
Grade: 8.8 Steel
Box Quantity: 10


Type High Tensile Bolt
Thread Size M20
Length 150mm
Material Steel
Finish Zinc plated

Reviews

Be the first to submit a review

Trustpilot