High Tensile Bolt ZP M6 x 45mm (Box 200)

METALMATE Brand: METALMATE

METALMATE® High Tensile Bolts can withstand high levels of strain without losing their strength or structure. These quality-assured threaded fasteners are suitable for use in engineering, production, construction, repair and maintenance. Zinc plated for a longer-lasting finish.

3.1 Certification available.
Standard: DIN 931.

Quality assurance is extremely important to the METALMATE® brand. The entire purchasing and logistics process complies with international standards.

All METALMATE® products are sourced from accredited manufacturers to ensure that only the highest quality threaded fasteners are supplied. Our supply chain partners are subject to regular audits to ensure compliance, overall service quality and timely order fulfilment. We also insist on routine assessments so the ownership of the factory does not threaten the integrity of METALMATE®. These strict quality procedures help us to be more efficient, improve product standards and deliver excellent customer service.

These METALMATE® High Tensile Bolts have the following specification:

Size: M6 x 45mm
Finish: Zinc Plated
Grade: 8.8 Steel
Box Quantity: 200

Description Image Product Buy Pricing (Ex VAT) Thread Size Length Type Material Finish
METALMATE® Z0317M560100 High Tensile Bolt ZP M10 x 100mm (Box 50)
METALMATE® Z0317M560100 High Tensile Bolt ZP M10 x 100mm (Box 50)
Standard range
Order code: 96-6100
MPN: Z0317M560100

Despatched within 4 working days - 5 in stock
1+ £27.04
Price per unit Ex VAT
M10 100mm High Tensile Bolt Steel Zinc plated
METALMATE® Z0317M580160 High Tensile Bolt ZP M12 x 160mm (Box 25)
METALMATE® Z0317M580160 High Tensile Bolt ZP M12 x 160mm (Box 25)
Standard range
Order code: 96-6124
MPN: Z0317M580160

Despatched within 4 working days - 5 in stock
1+ £25.71
Price per unit Ex VAT
M12 160mm High Tensile Bolt Steel Zinc plated
METALMATE® Z0317M620200 High Tensile Bolt ZP M16 x 200mm (Box 10)
METALMATE® Z0317M620200 High Tensile Bolt ZP M16 x 200mm (Box 10)
Extended range
Order code: 96-6149
MPN: Z0317M620200

Available to back orderPlease contact us for lead time
1+ £13.10
Price per unit Ex VAT
M16 High Tensile Bolt Steel Zinc plated
METALMATE® Z0317M640150 High Tensile Bolt ZP M20 x 150mm (Box 10)
METALMATE® Z0317M640150 High Tensile Bolt ZP M20 x 150mm (Box 10)
Standard range
Order code: 96-6162
MPN: Z0317M640150

Despatched within 4 working days - 5 in stock
1+ £28.13
Price per unit Ex VAT
M20 150mm High Tensile Bolt Steel Zinc plated

Trustpilot