METALMATE MEMHTS20100 High Tensile Set Screw ZP M20 x 100mm (Box 10)

MPN
MEMHTS20100
Brand
METALMATE
EAN-13
5050420650625
Order Code
68-5184
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Thread Length:

    50mm 60mm 80mm 100mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

METALMATE® High Tensile Set Screws are strong and won't easily break under pressure. These quality-assured threaded fasteners are suitable for use in engineering, production, construction, repair and maintenance. Zinc plated for a longer-lasting finish.

3.1 Certification available.
Standard: DIN 933.

Quality assurance is extremely important to the METALMATE® brand. The entire purchasing and logistics process complies with international standards.

All METALMATE® products are sourced from accredited manufacturers to ensure that only the highest quality threaded fasteners are supplied. Our supply chain partners are subject to regular audits to ensure compliance, overall service quality and timely order fulfilment. We also insist on routine assessments so the ownership of the factory does not threaten the integrity of METALMATE®. These strict quality procedures help us to be more efficient, improve product standards and deliver excellent customer service.


Type Set Screws
Thread Length 100mm

Reviews

Be the first to submit a review

Trustpilot