Metafranc WU8985710 Sack Barrow Folding Aluminium/PVC 200 kg Capacity

MPN
WU8985710
Brand
Metafranc
EAN-13
4004646234795
Order Code
09-9384
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £115.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 25 availableBack-order availability date - 04/10/2026

The Metafranc WU8985710 sack barrow is a folding, height-adjustable trolley made of aluminium and PVC. Its maximum load capacity is 200 kg, making it suitable for transporting heavy goods. Typically used in warehouses and storerooms, it provides convenient mobility and storage efficiency.
Type Sack barrow
Load Capacity 200kg
Material Aluminium/PVC
Colour Grey-black, Red
Dimensions (L x W x H) 605 x 615 x 1310 mm
Dimensions folded 1075 x 590 x 90mm
Height 1310mm
Length 605mm
Shovel length 425mm
Shovel width 590mm
Tyre material PP
Wheels (Ø x W) 200mm
Width 615mm

Reviews

Be the first to submit a review

Trustpilot