Metafranc WU0825340 Plant Caddy Bamboo 60kg 300x300mm 4 Swivel Casters

MPN
WU0825340
Brand
Metafranc
EAN-13
4001645003018
Order Code
09-9376
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £17.51 £14.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Metafranc WU0825340 plant caddy features a bamboo construction with a load capacity of up to 60 kg. It measures 300 mm by 300 mm by 74 mm and includes four swivel casters for easy movement. Ideal for use indoors or outdoors, it simplifies the transportation of potted plants.
Type Plant caddy
Load Capacity 60kg
Number of Wheels 4
Material Bamboo
Colour Wood
Dimensions (L x W x H) 300 x 300 x 74 mm
Height 74mm
Length 300mm
Load area (length) 300mm
Load area (width) 300mm
Tyre material PVC
Width 300mm

Reviews

Be the first to submit a review

Trustpilot